TLV70515YFPR

Texas Instruments
595-TLV70515YFPR
TLV70515YFPR

Mfr.:

Description:
LDO Voltage Regulators 200mA Lo IQ Lo-Noise LDO Reg A 595-TLV70 A 595-TLV70515YFPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 273

Stock:
273 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹48.45 ₹48.45
₹33.92 ₹339.20
₹30.38 ₹759.50
₹26.46 ₹2,646.00
₹24.51 ₹6,127.50
₹23.39 ₹11,695.00
₹22.46 ₹22,460.00
Full Reel (Order in multiples of 3000)
₹21.25 ₹63,750.00
₹20.69 ₹1,24,140.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹101.57
Min:
1

Similar Product

Texas Instruments TLV70515YFPT
Texas Instruments
LDO Voltage Regulators 200mA Lo IQ Lo-Noise LDO Reg A 595-TLV70 A 595-TLV70515YFPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
1.5 V
200 mA
1 Output
Positive
35 uA
2 V
5.5 V
Fixed
- 40 C
+ 125 C
145 mV
TLV705
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 30 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low IQ Low Noise Low Dropout Regulators
Unit Weight: 0.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV705 Low-Noise Low-Dropout Regulators (LDO)

Texas Instruments TLV705 Low-Noise Low-Dropout Regulators (LDO) are low quiescent current devices with excellent line and load transient performance. These devices are designed for power-sensitive applications, with a precision band gap. A built-in error amplifier provides typical accuracy of 0.5%. Low output noise, very high power-supply rejection ratio (PSRR), and low dropout voltage make this series of LDOs ideal for a wide selection of battery-operated hand-held equipment. Each of these devices from Texas Instruments has a thermal shutdown and current limit for safety.