TLV70711PDQNT

Texas Instruments
595-TLV70711PDQNT
TLV70711PDQNT

Mfr.:

Description:
LDO Voltage Regulators Low-Noise LDO Reg A 595-TLV70711PDQNR A A 595-TLV70711PDQNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹80.13 ₹80.13
₹57.12 ₹571.20
₹51.44 ₹1,286.00
₹45.19 ₹4,519.00
Full Reel (Order in multiples of 250)
₹40.91 ₹10,227.50
₹39.14 ₹19,570.00
₹37.64 ₹94,100.00
₹37.46 ₹1,87,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹26.09
Min:
1

Similar Product

Texas Instruments TLV70711PDQNR
Texas Instruments
LDO Voltage Regulators Low-Noise LDO Reg A 595-TLV70711PDQNT A A 595-TLV70711PDQNT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2SON-4
1.1 V
200 mA
1 Output
2 V
5.5 V
50 dB
Fixed
- 40 C
+ 125 C
250 mV
TLV707P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 360 mV
Line Regulation: 1 mV
Load Regulation: 10 mV
Operating Supply Current: 25 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Quiescent Current, Low Noise
Voltage Regulation Accuracy: 0.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV707/TLV707P LDO Regulators

Texas Instruments TLV707/TLV707P 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulators are ideal for portable devices, handheld, and power-sensitive applications. The device offers low quiescent current with exceptional line and load transient performance. The Texas Instruments TLV707 and TLV707P provide safety features, including thermal shutdown and overcurrent protection. Additionally, stability is achieved with an effective output capacitance of 0.1µF and a typical accuracy of 0.5% with no output load. The output capacitance enables the use of cost-effective capacitors that have higher bias voltages and temperature derating. The outputs are quickly discharged via an active pulldown circuit.