TLV70733ADQNR

Texas Instruments
595-TLV70733ADQNR
TLV70733ADQNR

Mfr.:

Description:
LDO Voltage Regulators 200-mA low-IQ low- d ropout voltage regu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,899

Stock:
2,899 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23.30 ₹23.30
₹15.84 ₹158.40
₹14.07 ₹351.75
₹12.02 ₹1,202.00
₹11.09 ₹2,772.50
₹10.44 ₹5,220.00
₹9.97 ₹9,970.00
₹9.04 ₹27,120.00
₹8.76 ₹52,560.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2SON-4
3.3 V
200 mA
1 Output
Positive
25 uA
2 V
5.5 V
50 dB, 70 dB
Fixed
- 40 C
+ 125 C
220 mV
TLV707
Brand: Texas Instruments
Dropout Voltage - Max: 280 mV
Line Regulation: 1 mV
Load Regulation: 10 mV
Product: Low-Dropout Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Noise Low-Dropout Regulator
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV707/TLV707P LDO Regulators

Texas Instruments TLV707/TLV707P 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulators are ideal for portable devices, handheld, and power-sensitive applications. The device offers low quiescent current with exceptional line and load transient performance. The Texas Instruments TLV707 and TLV707P provide safety features, including thermal shutdown and overcurrent protection. Additionally, stability is achieved with an effective output capacitance of 0.1µF and a typical accuracy of 0.5% with no output load. The output capacitance enables the use of cost-effective capacitors that have higher bias voltages and temperature derating. The outputs are quickly discharged via an active pulldown circuit.