TLV71325PDBVR

Texas Instruments
595-TLV71325PDBVR
TLV71325PDBVR

Mfr.:

Description:
LDO Voltage Regulators 150-mA capacitor-fr ee low-dropout volta A 595-TLV71325PDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,638

Stock:
2,638
Can Dispatch Immediately
On Order:
3,000
Expected 04-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹26.09 ₹26.09
₹18.17 ₹181.70
₹16.12 ₹403.00
₹13.88 ₹1,388.00
₹12.77 ₹3,192.50
₹12.11 ₹6,055.00
₹11.55 ₹11,550.00
Full Reel (Order in multiples of 3000)
₹10.81 ₹32,430.00
₹10.53 ₹63,180.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹81.07
Min:
1

Similar Product

Texas Instruments TLV71325PDBVT
Texas Instruments
LDO Voltage Regulators 150-mA capacitor-fr ee low-dropout volta A 595-TLV71325PDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.5 V
150 mA
1 Output
Positive
50 uA
1.4 V
5.5 V
Fixed
- 40 C
+ 125 C
230 mV
TLV713P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Unit Weight: 18.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.