TLV71330PDQNR

Texas Instruments
595-TLV71330PDQNR
TLV71330PDQNR

Mfr.:

Description:
LDO Voltage Regulators 150-mA LDO Reg W/ Fo ldbk Current Limit A 595-TLV71330PDQNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,834

Stock:
5,834 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹13.98 ₹13.98
₹9.41 ₹94.10
₹8.39 ₹209.75
Full Reel (Order in multiples of 3000)
₹8.39 ₹25,170.00
₹5.12 ₹30,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹77.34
Min:
1

Similar Product

Texas Instruments TLV71330PDQNT
Texas Instruments
LDO Voltage Regulators 150-mA LDO Reg W/ Fo ldbk Current Limit A 595-TLV71330PDQNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
X2SON-4
3 V
150 mA
1 Output
Positive
50 uA
1.4 V
5.5 V
70 dB
Fixed
- 40 C
+ 125 C
230 mV
TLV713P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 900 mV
Line Regulation: 1 mV
Load Regulation: 10 mV
Operating Supply Current: 50 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 0.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.