TLV7162828PDPQT

Texas Instruments
595-TLV7162828PDPQT
TLV7162828PDPQT

Mfr.:

Description:
LDO Voltage Regulators Dual CH Capless 150m A LDO A 595-TLV7162 A 595-TLV7162828PDPQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹87.59 ₹87.59
₹63.08 ₹630.80
₹56.84 ₹1,421.00
₹50.04 ₹5,004.00
Full Reel (Order in multiples of 250)
₹45.84 ₹11,460.00
₹43.70 ₹21,850.00
₹42.02 ₹42,020.00
₹40.91 ₹1,02,275.00
₹40.35 ₹2,01,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹35.41
Min:
1

Similar Product

Texas Instruments TLV7162828PDPQR
Texas Instruments
LDO Voltage Regulators Dual CH Capless 150m A LDO A 595-TLV7162 A 595-TLV7162828PDPQT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
X2SON-6
- 40 C
+ 125 C
210 mV
TLV716P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 50 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.