TLV7211AIDCKR

Texas Instruments
595-TLV7211AIDCKR
TLV7211AIDCKR

Mfr.:

Description:
Analog Comparators CMOS A 595-TLV7211AI DCKT A 595-TLV7211A A 595-TLV7211AIDCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,348

Stock:
5,348 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹136.97 ₹136.97
₹99.70 ₹997.00
₹90.38 ₹2,259.50
₹80.04 ₹8,004.00
₹75.20 ₹18,800.00
₹72.31 ₹36,155.00
₹71.38 ₹71,380.00
Full Reel (Order in multiples of 3000)
₹66.81 ₹2,00,430.00
₹65.41 ₹3,92,460.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹156.54
Min:
1

Similar Product

Texas Instruments TLV7211AIDCKT
Texas Instruments
Analog Comparators CMOS
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-6
1 Channel
Push-Pull
4 us
General Purpose
2.7 V
15 V
7 uA
45 mA
5 mV
0.04 pA
- 40 C
+ 85 C
TLV7211A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 75 dB
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 7.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV7211/TLV7211A CMOS Comparators

Texas Instruments TLV7211 and TLV7211A feature single, micropower CMOS comparators with rail-to-rail input and push-pull output. Micropower requirements from power supplies of 2.7V to 15V. Available in space-saving SC-70 (DCK) package; requires very low quiescent current. Ideal for space and weight-critical applications, as well as battery-powered devices. Texas Instruments TLV7211 and TLV7211A are supplied in 5mV and 15mB offset voltage grades.