TLV7211IDR

Texas Instruments
595-TLV7211IDR
TLV7211IDR

Mfr.:

Description:
Analog Comparators Single CMOS A 595-TL V7211ID A 595-TLV72 A 595-TLV7211ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,579

Stock:
3,579 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹106.23 ₹106.23
₹76.78 ₹767.80
₹69.42 ₹1,735.50
₹61.31 ₹6,131.00
₹57.40 ₹14,350.00
₹55.07 ₹27,535.00
₹53.76 ₹53,760.00
Full Reel (Order in multiples of 2500)
₹50.97 ₹1,27,425.00
₹49.76 ₹2,48,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹121.13
Min:
1

Similar Product

Texas Instruments TLV7211ID
Texas Instruments
Analog Comparators Single CMOS A 595-TL V7211IDR A 595-TLV7 A 595-TLV7211IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Push-Pull
4 us
General Purpose
2.7 V
15 V
7 uA
45 mA
15 mV
10 uA
- 40 C
+ 85 C
TLV7211
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 75 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 fA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV7211/TLV7211A CMOS Comparators

Texas Instruments TLV7211 and TLV7211A feature single, micropower CMOS comparators with rail-to-rail input and push-pull output. Micropower requirements from power supplies of 2.7V to 15V. Available in space-saving SC-70 (DCK) package; requires very low quiescent current. Ideal for space and weight-critical applications, as well as battery-powered devices. Texas Instruments TLV7211 and TLV7211A are supplied in 5mV and 15mB offset voltage grades.