TLV73312PEVM-643

Texas Instruments
595-TLV73312PEVM-643
TLV73312PEVM-643

Mfr.:

Description:
Power Management IC Development Tools TLV73312

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,237.25 ₹2,237.25

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
LDO Voltage Regulator
1.4 V to 5.5 V
1.2 V
TLV73312PDQN
TLV73312P-643
Brand: Texas Instruments
Output Current: 300 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 715.691 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TLV73312PEVM-643 Evaluation Module (EVM)

Texas Instruments TLV73312PEVM-643 Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TLV73312 300mA, a low IQ, high PSRR, and low-dropout regulator for portable applications. The Texas Instruments TLV73312PEVM-643 contains header connectors for easy connection to external test and application circuitry.