TLV74018DBVR

Texas Instruments
595-TLV74018DBVR
TLV74018DBVR

Mfr.:

Description:
LDO Voltage Regulators 300-mA low-dropout ( LDO) regulator with

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,000

Stock:
4,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹11.18 ₹11.18
₹5.78 ₹57.80
₹5.12 ₹128.00
₹4.29 ₹429.00
₹3.82 ₹955.00
₹3.63 ₹1,815.00
₹3.45 ₹3,450.00
Full Reel (Order in multiples of 3000)
₹3.07 ₹9,210.00
₹2.98 ₹17,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
300 mA
1 Output
Positive
50 uA
1.4 V
5.5 V
45 dB
Fixed
- 40 C
+ 85 C
700 mV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Dropout Voltage - Max: 800 mV
Line Regulation: 5 mV
Load Regulation: 30 mV
Product: LDO Voltage Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TLV740 Low-Dropout (LDO) Linear Regulator

Texas Instruments TLV740 Low-Dropout (LDO) Linear Regulator is a low-quiescent current LDO with excellent line and load transient performance designed for power-sensitive applications. This device typically achieves an accuracy of 1%. The TLV740 also provides inrush current control during device power-up and enabling. The Texas Instruments TLV740 limits input current to the specified limit to prevent excessive current from flowing from the input power source. This functionality is especially important in battery-operated devices. The TLV740 also provides an active pulldown circuit to quickly discharge output loads.