TLV74315PDBVR

Texas Instruments
595-TLV74315PDBVR
TLV74315PDBVR

Mfr.:

Description:
LDO Voltage Regulators 300-mA low-IQ low-dr opout (LDO) voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,999

Stock:
13,999 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹10.78 ₹10.78
₹7.28 ₹72.80
₹6.38 ₹159.50
₹5.39 ₹539.00
₹4.85 ₹1,212.50
₹4.58 ₹2,290.00
₹4.31 ₹4,310.00
Full Reel (Order in multiples of 3000)
₹4.04 ₹12,120.00
₹3.86 ₹23,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.5 V
300 mA
1 Output
Positive
34 uA
1.4 V
5.5 V
50 dB
Fixed
- 40 C
+ 125 C
122 mV
TLV743P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 370 mV
Line Regulation: 1 mV
Load Regulation: 16 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear LDO Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TLV743P Low-Dropout Linear Regulator (LDO)

Texas Instruments TLV743P Low-Dropout Linear Regulator (LDO) is an ultra-small, low quiescent current LDO that sources 300mA with good line and load transient performance. The device provides a typical accuracy of 1%. The TLV743P is designed to be stable with a small output capacitor of 1µF. This device provides foldback current control during device power-up and enabling. This functionality is especially important in battery-operated devices. The Texas Instruments TLV743P provides an active pull-down circuit to discharge output loads when the device is disabled quickly.

Texas Instruments | Power Management TLV743P Low-Dropout (LDO) Linear Regulators

Texas Instruments TLV743P Low-Dropout (LDO) Linear Regulators are ultra-small, low quiescent current LDO that sources 300mA with good line and load transient performance. Each device provides a typical accuracy of 1%. The TLV743P is designed to be stable with a small output capacitor with a value of 1µF. The TLV743P device provides foldback current control during device power up and enabling. This functionality is especially important in battery-operated devices. The TLV743P provides an active pulldown circuit to quickly discharge output loads when the device is disabled.