TLV77125PDBVR

Texas Instruments
595-TLV77125PDBVR
TLV77125PDBVR

Mfr.:

Description:
LDO Voltage Regulators 150mA small-size hig h-PSRR low-dropout

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,469

Stock:
5,469 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹9.32 ₹9.32
₹6.15 ₹61.50
₹5.40 ₹135.00
₹4.57 ₹457.00
Full Reel (Order in multiples of 3000)
₹4.57 ₹13,710.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
600 mV to 3.3 V
150 mA
1 Output
Positive
80 uA
1.4 V
5.5 V
56 dB
Fixed
- 40 C
+ 125 C
TLV771
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 285 V
Line Regulation: 0.01 %/V
Load Regulation: 85 uV/mA
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 600 mV to 3.3 V
Product: Low Dropout Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV771 Low-Dropout (LDO) Linear Regulators

Texas Instruments TLV771 Low-Dropout (LDO) Linear Regulators are regulators that source 150mA of output current. These LDOs provide a voltage source with high PSRR and load and line transient performance that meets the requirements for a variety of circuits. The TLV771 has a 1.4V to 5.5V input voltage range and a 0.6V to 3.3V output voltage range. This flexibility makes the device useful for multiple applications.