TLV77308PDBVR

Texas Instruments
595-TLV77308PDBVR
TLV77308PDBVR

Mfr.:

Description:
LDO Voltage Regulators 300-mA high-PSRR low -IQ low-dropout reg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹10.25 ₹10.25
₹6.62 ₹66.20
₹5.87 ₹146.75
₹4.94 ₹494.00
₹4.47 ₹1,117.50
₹4.19 ₹2,095.00
₹4.01 ₹4,010.00
Full Reel (Order in multiples of 3000)
₹3.63 ₹10,890.00
₹3.54 ₹21,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
800 mV
300 mA
1 Output
Positive
80 uA
80 dB
Fixed
- 40 C
+ 85 C
TLV773
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: MULTIPKGLDOEVM-823
Line Regulation: 0.1 %/V
Load Regulation: 110 uV/mA
Operating Temperature Range: - 40 C to + 85 C
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2.5 %
Type: Linear Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99