TLV77525PDBVR

Texas Instruments
595-TLV77525PDBVR
TLV77525PDBVR

Mfr.:

Description:
LDO Voltage Regulators 500mA small-size h i gh-PSRR low-dropout

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹13.05 ₹13.05
₹8.95 ₹89.50
₹7.92 ₹198.00
₹6.71 ₹671.00
₹6.15 ₹1,537.50
₹5.78 ₹2,890.00
₹5.50 ₹5,500.00
Full Reel (Order in multiples of 3000)
₹5.03 ₹15,090.00
₹4.85 ₹29,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
500 mA
1 Output
98 uA
60 dB
Fixed
- 40 C
+ 125 C
TLV775
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage Range: 600 mV to 3.3 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV775 High-PSRR LDO Linear Regulator

Texas Instruments TLV775 High-PSRR Low-Dropout (LDO) Linear Regulator sources 500mA of output current. This LDO is designed to provide a voltage source with high PSRR. This device also includes load and line transient performance that meets the requirements of various circuits. With a 1.5V to 5.5V input voltage range and a 0.6V to 3.3V output voltage range, the TLV775 is flexible enough for use in multiple applications.