TLV77712PDBVR

Texas Instruments
595-TLV77712PDBVR
TLV77712PDBVR

Mfr.:

Description:
LDO Voltage Regulators 1A small-size high-P SRR low-dropout (LD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹18.64 ₹18.64
₹12.30 ₹123.00
₹10.90 ₹272.50
₹9.32 ₹932.00
₹8.48 ₹2,120.00
₹8.01 ₹4,005.00
₹7.64 ₹7,640.00
Full Reel (Order in multiples of 3000)
₹7.08 ₹21,240.00
₹6.80 ₹40,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
SMD/SMT
SOT-23-5
1.2 V
1 A
1 Output
Positive
98 uA
1.5 V
5.5 V
60 dB
Fixed
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.475 V
Line Regulation: 0.01 %/V
Load Regulation: 85 uV/mA
Operating Temperature Range: - 40 C to + 125 C
Product: LDO Voltage Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Low-Dropout Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV777 Low-Dropout (LDO) Linear Regulators

Texas Instruments TLV777 Low-Dropout (LDO) Linear Regulators source 1A of output current. This LDO is designed to provide a high-PSRR voltage source. This device also provides load and line transient performance that meets the requirements of a variety of circuits. The TLV777 is flexible enough for use in multiple applications due to its 1.5V to 5.5V input voltage range and 0.6V to 3.3V output voltage range.