TLV78533PDBVR

Texas Instruments
595-TLV78533PDBVR
TLV78533PDBVR

Mfr.:

Description:
LDO Voltage Regulators 500mA high-PSRR low- Iq low-dropout regu

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 03-08-2026
3,000
Expected 13-08-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹11.18 ₹11.18
₹7.64 ₹76.40
₹6.71 ₹167.75
₹5.68 ₹568.00
Full Reel (Order in multiples of 3000)
₹5.68 ₹17,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
500 mA
1 Output
80 uA
1.4 V
5.5 V
60 dB
Fixed
- 40 C
+ 125 C
880 mV
TLV785
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.125 V
Line Regulation: 0.01 %/V
Load Regulation: 125 mV
Output Voltage Range: 600 mV to 3.3 V
Product: Low Dropout Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV785 High-PSRR LDO Linear Regulator

Texas Instruments TLV785 High-PSRR Low-Dropout (LDO) Linear Regulator sources 500mA of output current. This LDO is designed to provide a voltage source with high PSRR. This device also includes load and line transient performance that meets the requirements of various circuits. With a 1.4V to 5.5V input voltage range and a 0.6V to 3.3V output voltage range, the TLV785 is flexible enough for use in multiple applications.