TLV803EB33VDBZR

Texas Instruments
595-TLV803EB33VDBZR
TLV803EB33VDBZR

Mfr.:

Description:
Supervisory Circuits Low-power voltage su pervisor (reset IC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,568

Stock:
5,568 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹41.00 ₹41.00
₹28.79 ₹287.90
₹25.72 ₹643.00
₹22.27 ₹2,227.00
₹20.59 ₹5,147.50
₹19.66 ₹9,830.00
₹18.82 ₹18,820.00
Full Reel (Order in multiples of 3000)
₹16.68 ₹50,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-3
3.3 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
40 us
6 V
- 40 C
+ 125 C
0.5 %
TLV803E
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV803EA29DPW-EVM
Operating Supply Current: 250 nA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV80xE/TLV81xE Low Power Voltage Supervisors

Texas Instruments TLV80xE/TLV81xE Low Power Voltage Supervisors are enhanced alternatives to the TLV803, TLV853, TLV809, LM809, TPS3809, and TLV810. These devices offer lower supply current for battery-powered applications, higher accuracy, wider temperature range, and lower power-on-reset (VPOR) for increased system reliability. The Texas Instruments TLV80xE/TLV81xE are low IQ (250nA typical, 1µA max) voltage supervisory circuits (reset ICs) that monitor VDD voltage level. These devices initiate a reset signal whenever supply voltage VDD drops below the factory programmed falling threshold voltage, VIT–. The reset output remains low for a fixed reset time delay tD after the VDD voltage rises above the rising voltage threshold (VIT+), which is equivalent to the falling threshold voltage (VIT-) plus hysteresis (VHYS).