TLV803ZDBZT

Texas Instruments
595-TLV803ZDBZT
TLV803ZDBZT

Mfr.:

Description:
Supervisory Circuits 3P Vltg Supervisor A 595-TLV803ZDBZR A 5 A 595-TLV803ZDBZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 289

Stock:
289 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹111.82 ₹111.82
₹80.79 ₹807.90
₹73.15 ₹1,828.75
₹64.67 ₹6,467.00
Full Reel (Order in multiples of 250)
₹60.47 ₹15,117.50
₹56.84 ₹28,420.00
₹54.70 ₹54,700.00
₹53.86 ₹1,34,650.00
₹53.02 ₹2,65,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹39.14
Min:
1

Similar Product

Texas Instruments TLV803ZDBZR
Texas Instruments
Supervisory Circuits 3P Vltg Supervisor A 595-TLV803ZDBZT A 5 A 595-TLV803ZDBZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-3
2.25 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
200 ms
6 V
- 40 C
+ 125 C
2.3 %
TLV803
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 20 uA
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.1 V
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.