TLV841MAPL35YBHR

Texas Instruments
595-TLV841MAPL35YBHR
TLV841MAPL35YBHR

Mfr.:

Description:
Supervisory Circuits Ultra-low-voltage na nopower supervisor w

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 03-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹87.59 ₹87.59
₹61.31 ₹613.10
₹55.07 ₹1,376.75
₹48.08 ₹4,808.00
₹44.73 ₹11,182.50
₹43.52 ₹21,760.00
Full Reel (Order in multiples of 3000)
₹36.90 ₹1,10,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisor
SMD/SMT
DSBGA-4
0.505 V
1 Input
Manual Reset
No Watchdog
5.5 V
- 40 C
+ 125 C
0.5 %
TLV841
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 0.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV841 Nanopower Supervisor

Texas Instruments TLV841 Nanopower Supervisor is a precision voltage supervisor with ±0.5% threshold accuracy in an ultra-small DSBGA package. The TLV841 offers three pinout variants (S, M, C) to provide many unique options in its class's smaller than total solution size. Built-in hysteresis, along with fixed or programmable (TLV841C) reset delay, prevent false reset signals when monitoring a voltage rail or push-button signals. On active-low outputs of TLV841S, increasing the voltage threshold hysteresis can be achieved by adding an external resistor between the SENSE and RESET pins. TLV841, with its precision performance, low power consumption, and small compact form factor, offers an ideal solution for a wide range of battery-powered applications such as personal and consumer products.