TLV9051IDBVR

Texas Instruments
595-TLV9051IDBVR
TLV9051IDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5.5-V 5-MHz 1 5-V/ s slew rate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,247

Stock:
7,247 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹51.25 ₹51.25
₹35.78 ₹357.80
₹32.05 ₹801.25
₹27.86 ₹2,786.00
₹25.90 ₹6,475.00
₹24.69 ₹12,345.00
₹23.67 ₹23,670.00
Full Reel (Order in multiples of 3000)
₹22.36 ₹67,080.00
₹21.80 ₹1,30,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5 MHz
15 V/us
330 uV
2 pA
5.5 V
1.8 V
330 uA
50 mA
96 dB
20 nV/sqrt Hz
SOT-23-5
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV9051
Reel
Cut Tape
MouseReel
Amplifier Type: RRIO Operational Amplifier
Brand: Texas Instruments
Development Kit: TLV9051DPW-EVM
Gain V/V: 1 V/V
In - Input Noise Current Density: 18 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.0006 %
Unit Weight: 32.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

TLV905x/TLV905x-Q1 Operational Amplifiers

Texas Instruments TLV905x/TLV905x-Q1 High Slew-Rate Operational Amplifiers are optimized for low voltage operation from 1.8V to 5.5V. The inputs and outputs can operate from rail-to-rail at a very high slew rate. These devices are perfect for cost-constrained applications where low-voltage operation, high slew rate, and low quiescent current are needed. Such applications include large appliances and control of three-phase motors. The capacitive-load drive of the TLV905x/TLV905x-Q1 family is 200pF, and the resistive open-loop output impedance makes stabilization easier with much higher capacitive loads. The TLV905x-Q1 amplifiers are optimized for AEC-Q100 grade 1 applications.