TLV9161QDBVRQ1

Texas Instruments
595-TLV9161QDBVRQ1
TLV9161QDBVRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive single 16 -V 11-MHz rail-to-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,773

Stock:
2,773 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹188.22 ₹188.22
₹138.84 ₹1,388.40
₹126.72 ₹3,168.00
₹112.75 ₹11,275.00
₹106.23 ₹26,557.50
₹102.50 ₹51,250.00
₹100.63 ₹1,00,630.00
Full Reel (Order in multiples of 3000)
₹95.04 ₹2,85,120.00
₹93.09 ₹5,58,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
11 MHz
33 V/us
1 mV
10 pA
16 V
2.7 V
73 mA
110 dB
6.8 nV/sqrt Hz
SOT-23-5
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV9161
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise
Brand: Texas Instruments
Development Kit: DIP-ADAPTER-EVM
In - Input Noise Current Density: 55 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Output Type: Rail-to-Rail
Product: Low Noise Automotive Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 126 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV916x/TLX916x-Q1 16V General Purpose Op Amps

Texas Instruments TLV916x/TLX916x-Q1 16V General-Purpose Operational Amplifiers (Op Amps) offer exceptional DC precision and AC performance. These devices also include rail-to-rail input/output, low offset (±210µV, typical), low-offset drift (±0.25µV/°C, typ.), and low noise (6.8nV/√Hz at 1kHz, 4.2nV/√Hz at 10kHz). Features such as differential and common-mode input voltage range to the supply rails, high short-circuit current (±73mA), and high slew rate (33V/µs) make the TLV916x a flexible, robust, and high-performance op amp for industrial applications. The Texas Instruments TLV9161 is a single op amp, the TLV9162/TLV9162-Q1 is a dual op amp, and the TLV9164 is a quad op amp. The TLV9162-Q1 devices are AEC-Q100 qualified for automotive applications.