TLV9364QDRQ1

Texas Instruments
595-TLV9364QDRQ1
TLV9364QDRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive quad 40 - V 10.6-MHz rail-to-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,763

Stock:
2,763 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹224.56 ₹224.56
₹167.72 ₹1,677.20
₹152.82 ₹3,820.50
₹136.97 ₹13,697.00
₹129.52 ₹32,380.00
₹125.79 ₹62,895.00
₹123.00 ₹1,23,000.00
Full Reel (Order in multiples of 3000)
₹115.54 ₹3,46,620.00
₹112.75 ₹6,76,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
TLV9364
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV936x/TLV936x-Q1 40V General-Purpose Op Amps

Texas Instruments TLV936x/TLV936x-Q1 40V General-Purpose Operational Amplifiers (Op Amps) offer strong DC and AC specifications. These devices also include rail-to-rail output, low offset (±400µV, typ.), low offset drift (±1.25µV/°C, typ.), and 10.6MHz bandwidth. Features such as EMIRR filtering, high output current (±60mA), and high slew rate (25V/µs) make the TLV936x/TLV936x-Q1 a robust operational amplifier for high-voltage, cost-sensitive applications. The TLV936x/TLV936x-Q1 is available in standard packages and is specified from –40°C to 125°C. The Texas Instruments TLV9361/TLV6361-Q1 is a single op amp, the TLV9362/TLV9362-Q1 is a dual op amp, and the TLV9364 is a quad op amp. The TLV936x-Q1 devices are AEC-Q100 qualified for automotive applications.