TLVM13620RDHR

Texas Instruments
595-TLVM13620RDHR
TLVM13620RDHR

Mfr.:

Description:
Power Management Modules High-Density 3V to 3 6V Input 1V to 6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,282

Stock:
11,282 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹327.02 ₹327.02
₹226.40 ₹2,264.00
₹204.84 ₹20,484.00
₹194.05 ₹48,512.50
₹187.77 ₹93,885.00
₹182.38 ₹1,82,380.00
Full Reel (Order in multiples of 3000)
₹175.19 ₹5,25,570.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Power Modules
36 V
1 V to 6 V
2 A
200 kHz to 2.2 MHz
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Dimensions: 6 mm x 4 mm x 1.8 mm
Input Voltage - Min: 3 V
Load Regulation: 0.1 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: TLVM13620
Factory Pack Quantity: 3000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TLVM13620 Synchronous Buck Power Module

Texas Instruments TLVM13620 Synchronous Buck Power Module is a highly integrated 36V, 2A DC/DC solution. This device combines a shielded inductor, power MOSFETs, and passives in an Enhanced HotRod™ QFN package. The module includes pins for VIN and VOUT located at the package's corners. These are optimized for input and output capacitor layout placement. Four larger thermal pads beneath the module enable a simple layout and easy handling in manufacturing.