TLVM13630RDHRG4

Texas Instruments
595-TLVM13630RDHRG4
TLVM13630RDHRG4

Mfr.:

Description:
Power Management Modules High-Density 3V to 3 6V Input 1V to 6V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹222.70 ₹6,68,100.00
6,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
Power Modules
36 V
1 V to 6 V
3 A
2.2 MHz
Brand: Texas Instruments
Dimensions: 4 mm x 6 mm x 1.9 mm
Input Voltage - Min: 3 V
Load Regulation: Yes,Regulated
Packaging: Reel
Product Type: Power Management Modules
Factory Pack Quantity: 3000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLVM13630 Power Modules

Texas Instruments TLVM13630 Power Modules are highly integrated 36V, 3A DC/DC synchronous buck power modules that combine power MOSFETs, a shielded inductor, and passives in an Enhanced HotRod™ QFN package. The module provides pins for VIN and VOUT at the package's corners for optimized input and output capacitor layout placement. Four larger thermal pads underneath the module facilitate a simple layout and easy manufacturing handling.