TLVM23615RDNR

Texas Instruments
595-TLVM23615RDNR
TLVM23615RDNR

Mfr.:

Description:
Power Management Modules 3V to 36V Input 1V t o 6V Output 1.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,311

Stock:
3,311
Can Dispatch Immediately
On Order:
33,000
Expected 03-08-2026
57,000
Expected 03-09-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹240.40 ₹240.40
₹178.91 ₹1,789.10
₹164.00 ₹4,100.00
₹147.22 ₹14,722.00
₹138.84 ₹34,710.00
₹134.18 ₹67,090.00
₹130.45 ₹1,30,450.00
Full Reel (Order in multiples of 3000)
₹123.93 ₹3,71,790.00
₹122.07 ₹7,32,420.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Power Modules
36 V
1 V to 6 V
1.5 A
200 kHz to 2.2 MHz
Brand: Texas Instruments
Dimensions: 4.5 mm x 3.5 mm x 2.1 mm
Input Voltage - Min: 3 V
Load Regulation: Yes,Regulated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: TLVM23615
Factory Pack Quantity: 3000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLVM236x5 Buck Converter Power Module

Texas Instruments TLVM236x5 Synchronous Buck Converter Power Module is a 1.5A or 2.5A, 36V input DC/DC power module that combines flip chip on lead (FCOL) packaging, power MOSFETs, integrated inductor, and boot capacitor in a compact and easy-to-use 3.5mm × 4.5mm × 2mm, 11-pin QFN package. The small HotRod™ QFN package technology enhances the thermal performance, ensuring high ambient temperature operation. Devices with a resistor feedback divider can be configured for 1V up to 6V output.