TMAG5110A2AQDBVT

595-TMAG5110A2AQDBVT
TMAG5110A2AQDBVT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High-sensitivity, 2D, dual-channel, Hall-effect latch 5-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 567

Stock:
567 Can Dispatch Immediately
Quantities greater than 567 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹134.18 ₹134.18
₹112.75 ₹563.75
₹105.29 ₹1,052.90
₹88.24 ₹4,412.00
₹82.00 ₹8,200.00
Full Reel (Order in multiples of 250)
₹82.00 ₹20,500.00
₹69.05 ₹34,525.00
₹64.48 ₹64,480.00
₹61.03 ₹1,22,060.00
₹59.08 ₹2,95,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TMAG5110A2AQDBVR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors High-sensitivity 2D dual-channel Hall A A 595-TMAG5110A2AQDBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall-Effect Latch
6 mA
110 mA
0.2 mT to 2.6 mT
- 2.6 mT to - 0.2 mT
2.5 V to 38 V
- 40 C
+ 125 C
SMD/SMT
TMAG5110
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.