TMAG5110B4AQDBVT

595-TMAG5110B4AQDBVT
TMAG5110B4AQDBVT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High-sensitivity, 2D, dual-channel, Hall-effect latch 5-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 443

Stock:
443 Can Dispatch Immediately
Quantities greater than 443 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹104.36 ₹104.36
₹91.88 ₹459.40
₹81.91 ₹819.10
₹78.18 ₹3,909.00
₹70.72 ₹7,072.00
Full Reel (Order in multiples of 250)
₹70.72 ₹17,680.00
₹69.79 ₹34,895.00
₹67.28 ₹67,280.00
₹65.32 ₹1,30,640.00
₹64.20 ₹3,21,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TMAG5110B4AQDBVR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors High-sensitivity 2D dual-channel Hall TM TMAG5110B4AQDBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
2D Latch
6 mA
110 mA
0.8 mT to 5.3 mT
- 5.3 mT to - 0.8 mT
2.5 V to 38 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
TMAG5110
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Open Drain
Output Voltage: 0 V to 38 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 3 mT
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Termination Style: Solder
With Switch: Without Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.