TMAG5123C1CEDBZRQ1

Texas Instruments
595-TMA123C1CEDBZRQ1
TMAG5123C1CEDBZRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive in-plane high-precision hi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,269

Stock:
4,269 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹54.04 ₹54.04
₹44.91 ₹224.55
₹41.65 ₹416.50
₹35.13 ₹1,756.50
₹32.61 ₹3,261.00
₹27.86 ₹13,930.00
₹26.37 ₹26,370.00
₹21.52 ₹43,040.00
Full Reel (Order in multiples of 3000)
₹21.43 ₹64,290.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall-Effect Switch
3.5 mA
20 mA
5.5 mT to 9.5 mT
0.3 mT to 4 mT
2.7 V to 38 V
- 40 C
+ 150 C
PCB Mount
SOT-23-3
TMAG5123
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Open-Drain
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 7.5 mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.7 V
Termination Style: SMD/SMT
With Switch: With Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMAG5123 High-Voltage Hall-Effect Switch

Texas Instruments TMAG5123 High-Voltage Hall-Effect Switch is a chopper-stabilized omnipolar, active-low, in-plane, Hall-effect switch sensor. The TMAG5123 eases mechanical placement of the sensor by measuring magnetic fields parallel to the surface of the printed circuit board (PCB) in a surface mount SOT-23 package.