TMAG5123C1CQDBZT

595-TMAG5123C1CQDBZT
TMAG5123C1CQDBZT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High-voltage (up to 38 V), in-plane, high-precision switch 3-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 851

Stock:
851 Can Dispatch Immediately
Quantities greater than 851 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹112.75 ₹112.75
₹99.70 ₹498.50
₹88.52 ₹885.20
₹84.51 ₹4,225.50
₹76.50 ₹7,650.00
Full Reel (Order in multiples of 250)
₹76.50 ₹19,125.00
₹73.43 ₹36,715.00
₹71.75 ₹71,750.00
₹69.61 ₹1,39,220.00
₹68.49 ₹3,42,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TMAG5123C1CQDBZR
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors High-voltage (up to 38 V) in-plane hig T TMAG5123C1CQDBZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
High-Precision Hall-Effect Switch
3.5 mA
100 mA
5.5 mT to 9.5 mT
3.5 mT to 7.5 mT
2.5 V to 38 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
TMAG5123
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Open Drain
Output Voltage: 0 V to 38 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Termination Style: Solder
With Switch: Omnipolar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.