TMAG5123EVM

Texas Instruments
595-TMAG5123EVM
TMAG5123EVM

Mfr.:

Description:
Magnetic Sensor Development Tools TMAG5123 in-plane hi gh-precision Hall e

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Magnetic Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
TMAG5123
Brand: Texas Instruments
For Use With: TMAG5123 Hall Effect Switch Sensor
Product Type: Magnetic Sensor Development Tools
Series: TMAG5123
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMAG5123EVM Hall Effect Switch Evaluation Module

Texas Instruments TMAG5123EVM Hall Effect Switch Evaluation Module (EVM) is designed to evaluate the performance of the TMAG5123. The TMAG5123 is a family of high-precision, wide VIN, in-plane Hall effect sensors designed for system challenges where higher magnetic precision is needed for more flexibility in design. The Texas Instruments TMAG5123EVM is populated with a Sensata 499-P36-20 test socket, which allows for precision testing of all variants of the TMAG5123 family. Each device exhibits a different sensitivity, allowing each sensitivity to be tested for use in an application. The TMAG5123 operates from a VCC range of 2.5V to 38V and is available in a standard SOT-23 package.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,109.81 ₹6,109.81