TMAG5233D1BDBVR

Texas Instruments
595-TMAG5233D1BDBVR
TMAG5233D1BDBVR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors In-plane (X-axis) Ha ll-effect switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,281

Stock:
6,281 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31.68 ₹31.68
₹27.39 ₹136.95
₹24.13 ₹241.30
₹22.92 ₹1,146.00
₹21.71 ₹2,171.00
Full Reel (Order in multiples of 3000)
₹21.71 ₹65,130.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar switch
2.6 mA
1.6 mT to 4.3 mT
0.6 mT to 3.5 mT
1.65 V 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
TMAG5233
Reel
Cut Tape
Brand: Texas Instruments
Output Type: Push-Pull
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMAG5233 In-Plane Hall-Effect Switch

Texas Instruments TMAG5233 In-Plane Hall-Effect Switch is designed to replace TMR, AMR, and Reed switches used in applications where cost is a priority. The TMAG5233 has an omnipolar magnetic response, enabling the device to react to both north and south magnetic poles. When the applied magnetic flux density through the sensor axis of sensitivity exceeds the operate point threshold (BOP), the device outputs a low voltage. The output stays low until the magnetic flux density decreases to less than the release point threshold (BRP), after which the device outputs a high voltage.