TMAG5253BA4IQDMRR

Texas Instruments
595-TMAG5253BA4IQDMR
TMAG5253BA4IQDMRR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low-power linear Hal l-effect sensor wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,562

Stock:
1,562 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹62.43 ₹62.43
₹54.79 ₹273.95
₹48.55 ₹485.50
₹46.22 ₹2,311.00
₹44.07 ₹4,407.00
₹39.79 ₹19,895.00
₹38.20 ₹38,200.00
₹35.87 ₹71,740.00
₹34.38 ₹2,06,280.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Ratiometric Linear
2.6 mA
1 mA
1.65 V to 3.6 V
- 40 C
+ 125 C
SMD/SMT
X2SON-4
TMAG5253
Brand: Texas Instruments
Output Voltage: 200 mV to 3.6 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 7.5 mV/mT
Shaft Type: No Shaft
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Termination Style: Solder
With Switch: Without Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMAG5253 Low-Power Linear Hall-Effect Sensors

Texas Instruments TMAG5253 Low-Power Linear Hall-Effect Sensors are designed to respond proportionally to magnetic flux density. The TMAG5253 offers an enable pin to enter ultra-low power (nA) shutdown mode. The TMAG5253 supplies a fast start-up time (<25µs) developed for low-power position sensing applications. The device is engineered in an industry-leading 1.54mm2 ultra-small footprint for space-constrained applications. The sensors have a vast supply range and can operate from 1.65V to 3.6V.