TMAG5273A2QDBVT

595-TMAG5273A2QDBVT
TMAG5273A2QDBVT

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low-power linear 3D Hall-effect sensor with I C interface 6-SOT-23 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3D Hall-Effect Sensor
3 mA
2 mA
133 mT to 266 mT
1.7 V to 3.6 V
- 40 C
+ 125 C
PCB Mount
SOT-23-6
TMAG5273
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 820 LSB/mT
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.