TMAG5273C2QDBVR

Texas Instruments
595-TMAG5273C2QDBVR
TMAG5273C2QDBVR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low-power linear 3D Hall-effect sensor w

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285
Can Dispatch Immediately
On Order:
6,000
Expected 04-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 450
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹116.48 ₹116.48
₹97.84 ₹489.20
₹90.76 ₹907.60
₹76.50 ₹3,825.00
₹71.10 ₹7,110.00
Full Reel (Order in multiples of 3000)
₹71.10 ₹2,13,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall-Effect Sensor
2 mA
1.7 V to 3.6 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
TMAG5273
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 250 LSB/mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMAG5273 Linear 3D Hall-Effect Sensors

Texas Instruments TMAG5273 Linear 3D Hall-Effect Sensors are designed for a wide range of industrial and personal electronics applications. The TMAG5273 integrates three independent Hall-effect sensors in the X, Y, and Z axes. The sensors utilize a precision analog signal chain and an integrated 12-bit ADC that digitizes the measured analog magnetic field values.