TMAG6180EDGKRQ1

Texas Instruments
595-TMAG6180EDGKRQ1
TMAG6180EDGKRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive high-prec ision analog AMR an

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,003

Stock:
2,003 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹228.29 ₹228.29
₹204.06 ₹1,020.30
₹183.56 ₹1,835.60
₹176.11 ₹8,805.50
₹168.66 ₹16,866.00
₹154.68 ₹77,340.00
₹152.82 ₹1,52,820.00
Full Reel (Order in multiples of 2500)
₹146.29 ₹3,65,725.00
₹137.91 ₹6,89,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
High-Precision
2.7 V to 5.5 V
- 40 C
+ 150 C
PCB Mount
VSSOP-8
TMAG6180
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Open-Drain
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TMAG6180-Q1 Angle Sensor

Texas Instruments TMAG6180-Q1 Angle Sensor is a high-precision sensor based on the Anisotropic Magneto Resistive (AMR) technology. This angle sensor provides differential sine and cosine analog outputs related to the applied in-plane magnetic field direction. The TMAG6180-Q1 sensor features two independent Hall sensor outputs at the X and Y axes, which can be used to extend the angle range of the sensor to 360°. This sensor also features ultra-low latency on the sine and cosine outputs to minimize latency-related angle errors. The TMAG6180-Q1 sensor is AEC-Q100 qualified for automotive applications.