TMCS1107A3UQDT

595-TMCS1107A3UQDT
TMCS1107A3UQDT

Mfr.:

Description:
Board Mount Current Sensors 420-V isolated Hall-effect current sensor with internal reference 8-SOIC -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,314

Stock:
2,314 Can Dispatch Immediately
Quantities greater than 2314 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹435.15 ₹435.15
₹367.13 ₹1,835.65
₹341.04 ₹3,410.40
₹286.99 ₹14,349.50
₹267.43 ₹26,743.00
Full Reel (Order in multiples of 250)
₹267.43 ₹66,857.50
₹224.56 ₹1,12,280.00
₹210.59 ₹2,10,590.00
₹204.06 ₹4,08,120.00
₹195.68 ₹9,78,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹277.68
Min:
1

Similar Product

Texas Instruments TMCS1107A3UQDR
Texas Instruments
Board Mount Current Sensors +/-420V basic isolat ion 20Arms 80kHz Ha A 595-TMCS1107A3UQDT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
- 2.25 A to 21.5 A
Current Sense
6.5 us
1 %
5 V
Analog
Brand: Texas Instruments
Height: 1.75 mm
Length: 5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-8
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: TMCS1107
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Isolated Hall-Effect
Width: 3.98 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.