TMCS1108A2BQDRQ1

Texas Instruments
595-TMCS1108A2BQDRQ1
TMCS1108A2BQDRQ1

Mfr.:

Description:
Board Mount Current Sensors AEC-Q100 +/-100-V i solated Hall-effect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,809

Stock:
2,809 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹223.63 ₹223.63
₹199.41 ₹997.05
₹179.84 ₹1,798.40
₹172.38 ₹8,619.00
₹164.93 ₹16,493.00
₹150.95 ₹75,475.00
₹146.29 ₹1,46,290.00
Full Reel (Order in multiples of 2500)
₹139.77 ₹3,49,425.00
₹135.11 ₹6,75,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
20 A
Current Sense
6.5 us
1 %
5 V
Analog
AEC-Q100
Brand: Texas Instruments
Height: 1.75 mm
Length: 4.9 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-8
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: TMCS1108
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Functional Isolation Hall-Effect Current Sensor
Width: 3.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMCS1108 Hall-Effect Current Sensor

Texas Instruments TMCS1108 Hall-Effect Current Sensor is a galvanically isolated Hall-effect current sensor capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. A low-drift, temperature-compensated signal chain provides < 3% full-scale error across the device temperature range.