TMCS1123B1AQDVGR

Texas Instruments
595-TMCS1123B1AQDVGR
TMCS1123B1AQDVGR

Mfr.:

Description:
Board Mount Current Sensors +/-1300V reinforced isolation 80Arms 25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
2,000
Expected 16-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹411.86 ₹411.86
₹368.99 ₹1,844.95
₹354.08 ₹3,540.80
₹334.52 ₹8,363.00
₹321.47 ₹16,073.50
₹310.29 ₹31,029.00
₹286.06 ₹1,43,030.00
₹263.70 ₹2,63,700.00
Full Reel (Order in multiples of 2000)
₹261.84 ₹5,23,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
75 A
Current Sense
1 us
5 V
Digital, Analog
Brand: Texas Instruments
Height: 2.65 mm
Length: 10.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Output Voltage: 1.65 V
Package/Case: SOIC-10
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: TMCS1123
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Hall-Effect Current Sensor
Width: 7.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMCS1123/TMCS1123-Q1 Hall-Effect Current Sensors

Texas Instruments TMCS1123/TMCS1123-Q1 Precision Hall-Effect Current Sensors are designed to address the need for highly accurate current measurements in high-voltage systems such as electric vehicle (EV) charging and solar energy. These galvanically isolated sensors offer up to 80ARMS at +25°C and robust reinforced isolation with 1100VDC reinforced working voltage and 5000VRMS withstand isolation voltage. The precision signal conditioning circuitry with built-in drift compensation achieves less than 1.75% maximum total error over temperature and lifetime with no system-level calibration, making the TMCS1123/TMCS1123-Q1 series a highly accurate solution throughout the system's lifetime. The devices can be used for AC and DC current measurements and offer a bandwidth of 250kHz. TI TMCS1123/TMCS1123-Q1 Precision Hall-Effect Current Sensors operate with a low voltage supply from 3V to 5.5V and come in an SOIC (DVG) 10-pin package. The TMCS1123-Q1 devices are AEC-Q100 qualified for automotive applications.