TMDS181RGZEVM

Texas Instruments
595-TMDS181RGZEVM
TMDS181RGZEVM

Mfr.:

Description:
Interface Development Tools EVALUATE TMDS181 FOR HDMI VIDEO APPS

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,434.85 ₹33,434.85

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Retimer
TMDS181RGZ
Brand: Texas Instruments
Description/Function: TMDS181RGZ 6 Gbps TMDS retimer
Interface Type: I2C/SPI, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TMDS181RGZ
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMDS181RGZEVM 6Gbps TMDS Retimer EVM

Texas Instruments TMDS181RGZEVM 6Gbps TMDS Retimer Evaluation Module (EVM) is a PCB created to help customers evaluate the TMDS181. The TMDS181 is a 6Gbps TMDS Retimer designed for video applications with HDMI interfaces. This evaluation module can also be used as a hardware reference design for the implementation of the TMDS181. The evaluation module is a plug-and-play design and includes three devices enable/reset options. The Texas Instruments TMDS181RGZEVM comes with local I2C access and is configurable through included jumpers available on the board.