TMDSDOCK28069

Texas Instruments
595-TMDSDOCK28069
TMDSDOCK28069

Mfr.:

Description:
Development Boards & Kits - TMS320 F28069 Piccolo Exper imenter Kit

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,377.93 ₹23,377.93

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - TMS320
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
TMDSDOCK28069
Experimenter Kits
TMS320
TMS320F28069
Brand: Texas Instruments
Data Bus Width: 32 bit
Description/Function: F28069 Piccolo experimenter kit
For Use With: TMDSCNCD28069ISO
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - TMS320
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Piccolo
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99