TMDSDSK5416

595-TMDSDSK5416
TMDSDSK5416

Mfr.:

Description:
Development Boards & Kits - TMS320 C5416 DSP Starter Ki t (DSK) DISC-BY-MFG DISC-BY-MFG-9/24

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - TMS320
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Starter Kits
TMS320C54x
TMS320C5416
Brand: Texas Instruments
Data Bus Width: 16 bit
Description/Function: Starter kit is a low-cost development platform designed to speed the development of power-efficient applications based on TI's TMS320C54x DSPs
Dimensions: 210 mm x 115 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - TMS320
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.