TMDSEMU200-U

Texas Instruments
595-TMDSEMU200-U
TMDSEMU200-U

Mfr.:

Description:
Emulators/Simulators XDS200 USB Debug Pro be DISC-RESTRICTED-

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,645.43 ₹33,645.43

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Emulators/Simulators
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
JTAG Emulators
TI Digital Signal Processors, MCUs
Code Composer Studio
Brand: Texas Instruments
Description/Function: XDS200 USB Debug Probe
Dimensions: 2.5 in x 1.625 in
Interface Type: JTAG, USB
Operating Supply Voltage: 1.5 V to 4.1 V
Product Type: Emulators / Simulators
Series: TMDSEMU200-U
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: XDS
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMDSEMU200-U XDS200 USB Debug Probe

Texas Instruments TMDSEMU200-U XDS200 USB Debug Probe is the latest family of JTAG debug probes (emulators) for TI processors. Designed to deliver good performance and the most common features that place it between the low-cost XDS100 and the high performance XDS560v2, the XDS200 is the balanced solution to debug TI microcontrollers, processors and wireless devices. The XDS200 is designed to replace the aging XDS510 family of JTAG debuggers with higher JTAG data throughput, added support for ARM Serial Wire debug modes and reduced cost. All XDS200 variants feature a standard TI 20-pin connector as the primary JTAG connectivity to the target. In addition to that, all variants also feature modular target configuration adapters for TI and ARM standard JTAG headers. The XDS200 supports the traditional IEEE1149.1 (JTAG), IEEE1149.7 (cJTAG) as well as ARM's Serial Wire Debug (SWD) and Serial Wire Output (SWO) and operates with interface levels from +1.5V to 4.1V.