TMDSHSECDOCK

Texas Instruments
595-TMDSHSECDOCK
TMDSHSECDOCK

Mfr.:

Description:
Daughter Cards & OEM Boards HSEC DOCKING STATION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 105 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,150.81 ₹6,150.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Daughter Cards & OEM Boards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
ControlCARDs
Brand: Texas Instruments
Core: ARM Cortex M3, C28x
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Daughter Cards & OEM Boards
Series: TMDSHSECDOCK
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: F28M36H33B2, F28M36H33C2, F28M36H53B2, F28M36H53C2, F28M36P53C2
Unit Weight: 268.265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

TMDSHSECDOCK Baseboard Docking Station

Texas Instruments TMDSHSECDOCK HSEC180 controlCARD Baseboard Docking Station provides header pin access to key signals on compatible HSEC180-based controlCARDs. Rapid prototyping and customizable routing are possible with the available breadboard area. The board can be powered by a USB cable or a 5V barrel supply.