TMDSICE3359

Texas Instruments
595-TMDSICE3359
TMDSICE3359

Mfr.:

Description:
Development Boards & Kits - ARM TMDSICE3359 EV Kit

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,227.34 ₹21,227.34

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
TMDSICE3359
Development Platforms
ARM Cortex A8
AM335x
Brand: Texas Instruments
Description/Function: Industrial communications engine
For Use With: AM335x
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Sitara
Unit Weight: 454.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMDSICE3359 Industrial Communications Engine (ICE)

Texas Instruments TMDSICE3359 AM3359 Industrial Communications Engine (ICE) is a development platform targeted for systems that specifically focus on the industrial communications capabilities of the Sitara AM335x ARM® Cortex™-A8 Processors. The AM335x ARM Cortex-A8 Processors integrate the Programmable Real-time Unit (PRU) that implements real-time communication technologies used in a broad range of industrial automation equipment. It enables small-footprint designs with minimal external components and low power performance.