TMDSRM48HDK

Texas Instruments
595-TMDSRM48HDK
TMDSRM48HDK

Mfr.:

Description:
Development Boards & Kits - ARM TMDSRM48HDK Hercules Dev Kit

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,844.05 ₹27,844.05

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
TMDSRM48HDK
Development Kits
ARM Cortex R4F
RM48L952
Brand: Texas Instruments
Data Bus Width: 32 bit
Description/Function: Hercules development kit
Dimensions: 4.9 in x 4.3 in x 0.85 in
For Use With: XDS100v2
Interface Type: Ethernet, JTAG, SCI, UART, USB
Operating Supply Voltage: 5 V to 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Hercules
Unit Weight: 690.020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.