TMDXEVM1707

595-TMDXEVM1707
TMDXEVM1707

Mfr.:

Description:
Development Boards & Kits - ARM AM17x Evaluation Mod

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
ARM926EJ-S
AM1707, AM1705
Brand: Texas Instruments
Data Bus Width: 32 bit
Interface Type: Ethernet, JTAG, S-Video, USB
Operating Supply Voltage: 1.2 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments TMDXEVM1707 AM17x Sitara Evaluation Module

The Texas Instruments TMDXEVM1707 AM17x Sitara Evaluation Module is a full-featured application development kit for evaluating the functionality of Texas Instruments' highly integrated, energy-efficient AM17x Sitara applications processors. TI AM17x processors are ideal for applications in the industrial, portable medical, communications, and consumer markets and provide a single development environment that allows customers to evaluate and exercise all the peripherals that this family boasts. The TMDXEVM1707 AM17x Sitara Evaluation Module includes application baseboard, touch-screen LCD, accessories, and software required to immediately begin development work. Learn More About TIAM17x Evaluation Module

TI
also offers the TMDXEXP1808L AM18x Sitara eXperimenter Kit for evaluating the functionality of the AM18x Sitara processor. Learn More About TIAM18x eXperimenter Kit

Texas Instruments | Processors AM1707 Sitara ARM9™ Microprocessor

Texas Instruments AM1707 Sitara ARM9™ Microprocessor is a low-power MPU based on an ARM926EJ-S™ core. TI AM1707 MPU enables designs featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution. ARM926EJ-S 32-bit RISC processor core performs 32-bit or 16-bit instructions and processes 32-bit, 16-bit, or 8-bit data. The core uses pipelining so that all parts of the processor and memory system can operate continuously. The ARM core has a coprocessor 15 (CP15), protection module, and Data and program Memory Management Units (MMUs) with table look-aside buffers. It has separate 16K-byte instruction and 16K-byte data caches. Both are four-way associative with virtual index virtual tag (VIVT). The ARM core also has a 8KB RAM (Vector Table) and 64KB ROM. The peripheral set of this MPU includes a 10/100 Mb/s Ethernet MAC (EMAC) with a Management Data Input/Output (MDIO) module.
Learn More