TMP102EVM

595-TMP102EVM
TMP102EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP102EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56,039.38 ₹56,039.38

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Boards
Temperature Sensor
TMP102
1.4 V to 3.6 V
Brand: Texas Instruments
Interface Type: I2C, USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Temperature Sensor Development Tools
Series: TMP102
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.