TMP105YZCT

595-TMP105YZCT
TMP105YZCT

Mfr.:

Description:
Board Mount Temperature Sensors Digital w/2-Wire Ifc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹167.10
Min:
1

Similar Product

Texas Instruments TMP105YZCR
Texas Instruments
Board Mount Temperature Sensors Digital w/2-Wire Ifc A 595-TMP105YZCT A A 595-TMP105YZCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 3 C
- 40 C
+ 125 C
DSBGA-6
2-Wire, I2C, SMBus
2.6 V
3.3 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 85 uA
Output Current: 3 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP105
Factory Pack Quantity: 250
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Digital Temperature Sensor
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99