TMP108EVM

Texas Instruments
595-TMP108EVM
TMP108EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP108 EVAL MOD

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
TMP108
1.8 V, 3.3 V
Brand: Texas Instruments
Interface Type: I2C, USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Temperature Sensor Development Tools
Series: TMP108
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 690.460 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8542330000
USHTS:
8473301180
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.