TMP110D2IDPWR

Texas Instruments
595-TMP110D2IDPWR
TMP110D2IDPWR

Mfr.:

Description:
Board Mount Temperature Sensors +/-1.0C accurate IC temperature sensor w

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,342

Stock:
2,342 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹38.20 ₹38.20
₹31.77 ₹158.85
₹29.44 ₹294.40
₹24.88 ₹1,244.00
₹23.11 ₹2,311.00
Full Reel (Order in multiples of 3000)
₹23.11 ₹69,330.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+ 1 C
- 40 C
+ 125 C
X2SON-5
I2C
1.14 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 55 uA
Output Current: 10 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP110
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP110 I2C-Compatible Digital Temperature Sensors

Texas Instruments TMP110 I2C-Compatible Digital Temperature Sensors come in an ultra-small (0.64mm2) 5-pin package. The small size and height of the package optimize volume-constrained systems, which DSBGA packages can be considered unsuitable. Unlike DSBGA packages of comparable size, the TMP110 provides a 5th pin that can be used as an address or alert pin. This feature provides flexibility for scalability of the number of sensors or monitoring critical thermal events.